Location: 
All Products

ON Semiconductor LM2931CTG

ON Semiconductor - LM2931CTG - REGULATOR,  LDO,  100MA ADJ TO220-5 PKG View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor REGULATOR, LDO, 100MA ADJ TO220-5 PKG
Mfr. Part#:
LM2931CTG

Allied Stock#: 70100432

 RoHS Compliant Part

 

Resources

View LM2931CTG Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.17 (Each)
1$1.167
10$1.155
100$1.143
500$1.132
1000$1.121
2500$1.109
10000$1.098
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±5 %
Brand/Series: LM VR Series
Current, Input Bias: 6 mA
Current, Output: 10 mA
Dimensions: 10.28 x 4.82 x 15.75 mm
Dropout Voltage: 0.16 V
Height: 0.62" (15.75mm)
Length: 0.404" (10.28mm)
Line Regulation: 1.5 mV
Load Regulation: 1 %/V
Mounting Type: Through Hole
Number of Outputs: 1
Number of Pins: 3
Output Type: Adjustable
Package Type: TO-220
Regulation, Line: 0.2 mV/V
Regulation, Load: 0.3 %/V
Regulator Type: Low Dropout
Resistance, Thermal, Junction to Case: 5 °C/W
Supply Voltage: 40 V
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Type: Voltage Regulator
Voltage, Input Range: Maximum of 14 V
Voltage, Input, High Level: 14 V
Voltage, Noise: 140 μV/V
Voltage, Output: 2.7 to 29.5 V
Width: 0.19" (4.82mm)