Location: 
All Products

ON Semiconductor LM2931AD-5.0R2G

ON Semiconductor - LM2931AD-5.0R2G - LM2931AD-5.0R2G, Single Low Dropout Voltage Regulator, 100mA 5V, +/-3.8%, 8-Pin SOIC
Image may be a representation.
See specs for product details.

ON Semiconductor LM2931AD-5.0R2G, Single Low Dropout Voltage Regulator, 100mA 5V, +/-3.8%, 8-Pin SOIC
Mfr. Part#:
LM2931AD-5.0R2G

Allied Stock#: 70339760

 RoHS Compliant Part

 

Resources

View LM2931AD-5.0R2G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.627 (Each)
2$0.627
20$0.596
100$0.566
250$0.538
500$0.511
Availability

0 can ship immediately.

230 can ship in 10 days.

Request Lead Time

Minimum Quantity: 2 |  Multiples Of: 2

Specifications

Brand/Series: LM VR Series
Current, Output: 100 mA
Mounting Type: Surface Mount
Voltage, Input Range: Maximum of 40 V
Voltage, Output: 5 V

Overview

7805 Linear Voltage Regulator, ON Semiconductor
The 7805 family, linear voltage regulator by ON Semiconductor is a fixed voltage regulator which can be used in a range of applications. The positive 7805 voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting plus safe area compensation.