Location: 
All Products

ON Semiconductor LM2904NG

ON Semiconductor - LM2904NG - LM2904NG,  Dual Op Amp,  1MHz Push-Pull,  3 - 32 V,  8-Pin PDIP
Image may be a representation.
See specs for product details.

ON Semiconductor LM2904NG, Dual Op Amp, 1MHz Push-Pull, 3 - 32 V, 8-Pin PDIP
Mfr. Part#:
LM2904NG

Allied Stock#: 70100429

 RoHS Compliant Part

 

Resources

View LM2904NG Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.210 (Each)
200$0.210
Availability

0 can ship immediately.

1100 can ship in 10 days.

Request Lead Time

Minimum Quantity: 200 |  Multiples Of: 1

Specifications

Amplifier Type: Dual Operational
Bandwidth, Gain: 1 MHz
Brand/Series: LM Amplifier Series
Channel Separation: -120 dB
Common Mode Rejection Ratio: 70 dB
Current, Input Bias: -500 nA
Current, Input Offset: Maximum of 200 nA
Current, Output: 60 mA
Current, Supply: 0.7 mA
Dimensions: 10.02 x 7.11 x 4.95 mm
Height: 0.195" (4.95mm)
Input Voltage: -0.3 to 32 V
Length: 0.394" (10.02mm)
Mounting Type: Through Hole
Number of Amplifiers: Dual
Number of Channels per Chip: 2
Number of Pins: 8
Output Type: Rail to Rail
Package Type: PDIP
Slew Rate: 0.6 V/μs
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +105 °C
Type of Power Supply: Single
Typical Single Supply Voltage: 3 to 32 V
Voltage, Gain: 100 V/mV
Voltage, Input Offset: 10 mV
Voltage, Input Range: 0 to 28.3 V
Voltage, Input, High Level: 28.3 V
Voltage, Input, Low Level: 0 V
Voltage, Output, High Level: 3.5 V
Voltage, Output, Low Level: 5 mV
Width: 0.28" (7.11mm)

Overview

LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational Amplifiers, ON Semiconductor
The ON Semiconductor LM258/LM358/LM2904/NCV2904 dual operational amplifiers with true differential inputs can operate at supply voltages between 3 V and 32 V. The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.