Location: 
All Products

ON Semiconductor LM2903NG

ON Semiconductor - LM2903NG - Comparator,  Dual,  Low Offset Voltage,  2-36 VDC,  PDIP-8,  Pb-Free View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor Comparator, Dual, Low Offset Voltage, 2-36 VDC, PDIP-8, Pb-Free
Mfr. Part#:
LM2903NG

Allied Stock#: 70100103

 RoHS Compliant Part

 

Resources

View LM2903NG Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.418 (Each)
25$0.418
100$0.397
250$0.377
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Amplifier Type: Comparator
Brand/Series: LM Amplifier Series
Comparator Type: Precision
Current, Input Bias: 25 nA
Current, Input Offset: ±5 nA
Current, Supply: 0.4 mA
Dimensions: 10.02 x 7.11 x 4.95 mm
Height: 0.195" (4.95mm)
Length: 0.394" (10.02mm)
Mounting Type: Through Hole
Number of Amplifiers: Dual
Number of Channels per Chip: 2
Number of Pins: 8
Output Type: CMOS, DTL, ECL, MOS, TTL
Package Type: PDIP
Power Dissipation: 570 mW
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +105 °C
Time, Response: 1.5 μs
Type of Power Supply: Dual, Single
Typical Dual Supply Voltage: ±1 to ±18 VDC
Typical Single Supply Voltage: 2 to 36 VDC
Voltage, Gain: 200 V/mV
Width: 0.28" (7.11mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.