Location: 
All Products

ON Semiconductor LM2902NG

ON Semiconductor - LM2902NG - Op Amp,  Quad,  Single Supply,  32 V Supply,  -40 to 105 C,  PDIP-14 View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor Op Amp, Quad, Single Supply, 32 V Supply, -40 to 105 C, PDIP-14
Mfr. Part#:
LM2902NG

Allied Stock#: 70099802

 RoHS Compliant Part

 

Resources

View LM2902NG Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.561 (Each)
1$0.561
10$0.532
100$0.506
1000$0.481
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Amplifier Type: Quad Operational
Bandwidth, Gain: 1 MHz
Brand/Series: LM Amplifier Series
Channel Separation: -120 dB
Common Mode Rejection Ratio: 70 dB
Current, Input Bias: Maximum of -250 nA
Current, Input Offset: Maximum of 200 nA
Current, Output: 60 mA
Current, Supply: 3 mA
Dimensions: 19.69 x 7.11 x 4.95 mm
Height: 0.195" (4.95mm)
Input Voltage: -0.3 to 32 V
Length: 0.775" (19.69mm)
Mounting Type: Through Hole
Number of Amplifiers: Quad
Number of Channels per Chip: 4
Number of Pins: 14
Output Type: Rail to Rail
Package Type: PDIP
Slew Rate: 0.6 V/μs
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +105 °C
Type of Power Supply: Single
Typical Single Supply Voltage: 3 to 32 V
Voltage, Gain: 100 V/mV
Voltage, Input Offset: 10 mV
Voltage, Input Range: 0 to 28.3 V
Voltage, Input, High Level: 28.3 V
Voltage, Input, Low Level: 0 V
Voltage, Output, High Level: 3.5 V
Voltage, Output, Low Level: 5 mV
Width: 0.28" (7.11mm)

Overview

LM324, LM224, LM2902, NCV2902, Single Supply, Quad Operational Amplifiers, ON Semiconductor
The ON Semiconductor LM324/LM224/LM2902/NCV2902 quad operational amplifiers with true differential inputs can operate at supply voltages between 3 V and 32 V. The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.