Location: 
All Products

ON Semiconductor LM2901NG

ON Semiconductor - LM2901NG - Amplifier;  Quad Comparator;  +36V or +/-18V;  0.8 mA (Typ.) Supply;  100 V/mV
Image may be a representation.
See specs for product details.

ON Semiconductor Amplifier; Quad Comparator; +36V or +/-18V; 0.8 mA (Typ.) Supply; 100 V/mV
Mfr. Part#:
LM2901NG

Allied Stock#: 70100102

 RoHS Compliant Part

 

Resources

View LM2901NG Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.153 (Each)
10$0.153
Availability

0 can ship immediately.

3640 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Amplifier Type: Comparator
Brand/Series: LM Amplifier Series
Comparator Type: Differential
Current, Input Bias: 25 nA
Current, Input Offset: ±5 nA
Current, Supply: 1 mA
Dimensions: 19.56 x 6.6 x 3.68 mm
Height: 0.145" (3.68mm)
Length: 0.77" (19.56mm)
Mounting Type: Through Hole
Number of Amplifiers: Quad
Number of Channels per Chip: 4
Number of Pins: 14
Output Type: CMOS, TTL
Package Type: PDIP
Power Dissipation: 1 W
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +105 °C
Time, Response: 1.3 μs
Type of Power Supply: Dual, Single
Typical Single Supply Voltage: 36 V
Voltage, Gain: 100 V/mV
Width: 0.26" (6.6mm)

Overview

These comparators are designed for use in level detection, low-level sensing and memory applications in consumer, automotive, and industrial electronic applications.

Features:
  • Single or Split Supply Operation
  • Low Input Bias Current: 25 nA (Typ)
  • Low Input Offset Current: ±5.0 nA (Typ)
  • Low Input Offset Voltage
  • Input Common Mode Voltage Range to GND
  • Low Output Saturation Voltage: 130 mV (Typ) @ 4.0 mA
  • TTL and CMOS Compatible
  • ESD Clamps on the Inputs Increase Reliability without Affecting Device Operation
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb-Free Packages are Available