Location: 
All Products

ON Semiconductor LM285Z-2.5G

ON Semiconductor - LM285Z-2.5G - Micropower Voltage Reference Diode,  2.500 V,  -40 to 85 C,  TO-92,  Pb-Free
Image may be a representation.
See specs for product details.

ON Semiconductor Micropower Voltage Reference Diode, 2.500 V, -40 to 85 C, TO-92, Pb-Free
Mfr. Part#:
LM285Z-2.5G

Allied Stock#: 70100143

 RoHS Compliant Part

 

Resources

View LM285Z-2.5G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.703 (Each)
1$0.703
100$0.668
250$0.634
Availability

0 can ship immediately.

432 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LM VR Series
Current, Supply: 8 μA
Dimensions: 5.20 x 4.19 x 5.33 mm
Height: 0.21" (5.33mm)
Initial Accuracy: ±1.5 %
Length: 0.204" (5.2mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-92
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Type: Voltage Reference
Voltage, Breakdown: 2.5 V
Voltage, Noise: 60 μV
Width: 0.165" (4.19mm)