Location: 
All Products

ON Semiconductor LM224NG

ON Semiconductor - LM224NG - Op Amp,  Quad,  Single Supply,  32 V Supply,  -25 to 85 C,  PDIP-14
Image may be a representation.
See specs for product details.

ON Semiconductor Op Amp, Quad, Single Supply, 32 V Supply, -25 to 85 C, PDIP-14
Mfr. Part#:
LM224NG

Allied Stock#: 70099800

 RoHS Compliant Part

Resources

View LM224NG Datasheet Datasheet

View More from ON Semiconductor >>
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
Amplifier Type: Single Supply
Bandwidth: 1 MHz
Brand/Series: LM Amplifier Series
Channel Separation: -120 dB
Common Mode Rejection Ratio: 85 dB
Current, Input Bias: -300 nA
Current, Input Offset: 100 nA
Current, Output: 40 mA
Current, Supply: 3 mA
Input Voltage: -0.3 to 32 V
Number of Amplifiers: Quad
Package Type: PDIP-14
Slew Rate: 0.6 V/μs
Supply Voltage: 3 to 32 V
Temperature, Operating, Range: -25 to +85 °C
Voltage, Gain: 25 V/mV
Voltage, Input Offset: 7 mV
Voltage, Output, High Level: 3.5 V
Voltage, Output, Low Level: 5 mV
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.