Location: 
All Products

ON Semiconductor D44H11G

ON Semiconductor - D44H11G - ON Semi D44H11G NPN Bipolar Transistor, 10 A,  80 V,  3-Pin TO-220AB
Image may be a representation.
See specs for product details.

ON Semiconductor ON Semi D44H11G NPN Bipolar Transistor, 10 A, 80 V, 3-Pin TO-220AB
Mfr. Part#:
D44H11G

Allied Stock#: 70099796

 RoHS Compliant Part

 

Resources

View D44H11G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.931 (Each)
1$0.931
10$0.884
100$0.840
500$0.798
1000$0.790
2500$0.782
10000$0.775
Availability

0 can ship immediately.

950 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: D44 Series
Configuration: Common Base
Current, Collector: 10 A
Current, Gain: 40
Dimensions: 10.28 x 4.82 x 15.75 mm
Frequency, Operating: 50 MHz
Height: 0.62" (15.75mm)
Length: 0.404" (10.28mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220
Polarity: NPN
Power Dissipation: 70 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 62.5 °C/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: NPN
Type: Power
Voltage, Breakdown, Collector to Emitter: 80 V
Voltage, Collector to Emitter: 80 V
Voltage, Collector to Emitter, Saturation: 1 V
Voltage, Emitter to Base: 5 V
Voltage, Saturation, Base to Emitter: 1.5 V
Width: 0.19" (4.82mm)

Overview

NPN Power Transistors, ON Semiconductor
These ON Semiconductor transistors can amplify analog or digital signals. They can also switch DC or function as an oscillator.