ON Semiconductor CAT24AA04TDI-GT3
CAT24AA04TDI-GT3 EEPROM Memory, 4kbit, 1.7 - 5.5 V 5-Pin TSOT-23
Mfr. Part #: CAT24AA04TDI-GT3 / RS Stock #: 70300209
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Access Time
250 ns
Data Retention
100 Years
Interface
Serial-I2C
Maximum Operating Temperature
85 °C
Memory Capacity
4 KB
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Bits per Word
8 bit
Number of Pins
5
Operating Voltage Range
1.7 to 5.5 V
Organization
512 x 8
Package Type
TSOT-23
Temperature Operating Range
-40 to +85 °C