Location: 
All Products

ON Semiconductor BTB12-600BW3G

ON Semiconductor - BTB12-600BW3G - BTB12-600BW3G ,  TRIAC,  600V 12A,  Gate Trigger 1.7V 50mA,  3-Pin TO-220
Image may be a representation.
See specs for product details.

ON Semiconductor BTB12-600BW3G , TRIAC, 600V 12A, Gate Trigger 1.7V 50mA, 3-Pin TO-220
Mfr. Part#:
BTB12-600BW3G

Allied Stock#: 70100379

 RoHS Compliant Part

 

Resources

View BTB12-600BW3G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.960 (Each)
1$0.960
100$0.912
250$0.866
Availability

0 can ship immediately.

660 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BTB Series
Channel Type: Bi-Directional
Current, Average On-State, Maximum: 12 A
Current, Gate Trigger: 50 mA
Current, Holding: 50 mA
Current, Surge: 120 A
Dimensions: 10.28 x 4.82 x 15.75 mm
Height: 0.62" (15.75mm)
Length: 0.404" (10.28mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-220AB
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Voltage, Blocking: 800 V
Voltage, DC Gate-Trigger: 1.7 V
Voltage, Off State: 800 V
Voltage, On-State, Maximum: 1.55 V
Voltage, Repetitive Peak: 800 V
Width: 0.19" (4.82mm)