Location: 
All Products

ON Semiconductor BS170G

ON Semiconductor - BS170G - MOSFET; N-Ch; VDSS 90VDC; RDS(ON) 1.8 Ohms; ID 0.5A; TO-92 (TO-226); PD 350mW; -55degc View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor MOSFET; N-Ch; VDSS 90VDC; RDS(ON) 1.8 Ohms; ID 0.5A; TO-92 (TO-226); PD 350mW; -55degc
Mfr. Part#:
BS170G

Allied Stock#: 70099793

 RoHS Compliant Part

Resources

View BS170G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BS Series
Capacitance, Input: Maximum of 60 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 0.5 A
Dimensions: 4.45 x 3.18 x 4.32 mm
Height: 4.32 mm
Length: 4.45 mm
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-92
Polarization: N-Channel
Power Dissipation: 350 mW
Resistance, Drain to Source On: 5 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 4 ns
Time, Turn-On Delay: 4 ns
Transconductance, Forward: 200 mS
Voltage, Breakdown, Drain to Source: 90 V
Voltage, Drain to Source: 90 V
Voltage, Gate to Source: ±20 V
Width: 0.125" (3.18mm)