Location: 
All Products

ON Semiconductor BAW56TT1G

ON Semiconductor - BAW56TT1G - DIODE,  SWITCHING;  200 IF;  70 VDC (MIN.)@ 25C;  225 MW @ 25C;  2.0 PF (MAX.)
Image may be a representation.
See specs for product details.

ON Semiconductor DIODE, SWITCHING; 200 IF; 70 VDC (MIN.)@ 25C; 225 MW @ 25C; 2.0 PF (MAX.)
Mfr. Part#:
BAW56TT1G

Allied Stock#: 70099491

 RoHS Compliant Part

Resources

View BAW56TT1G Datasheet Datasheet

View More from ON Semiconductor >>
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
Brand/Series: BAW Series
Capacitance, Junction: 2 pF
Configuration: Dual Common Anode
Current, Forward: 200 mA
Current, Surge: 500 mA
Package Type: SC-75/SOT-416
Power Dissipation: 225, 360 mW
Primary Type: Rectifier
Speed, Switching: Switching
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -55 to +150 °C
Time, Recovery: 6 ns
Voltage, Forward: 1250 mV
Voltage, Reverse: 70 V