Location: 
All Products

ON Semiconductor BAS21SLT1G

ON Semiconductor - BAS21SLT1G - DIODE SWITCH DUAL 250V SOT23 PKG
Image may be a representation.
See specs for product details.

ON Semiconductor DIODE SWITCH DUAL 250V SOT23 PKG
Mfr. Part#:
BAS21SLT1G

Allied Stock#: 70100356

 RoHS Compliant Part

 

Resources

View BAS21SLT1G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.031 (Each)
1$0.031
100$0.030
250$0.028
Availability

0 can ship immediately.

1300 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BAS Series
Capacitance, Diode: 5 pF
Capacitance, Junction: 5 pF
Configuration: Dual Anode/Dual Cathode
Current, Forward: 225 mA
Current, Surge: 625 mA
Dimensions: 3.04 x 1.4 x 1.01 mm
Frequency Range: 1 MHz
Height: 0.04" (1.01mm)
Length: 0.119" (3.04mm)
Mounting Type: Surface Mount
Number of Pins: 3
Package Type: SOT-23, TO-236
Power Dissipation: 300 mW
Primary Type: Schottky Barrier
Speed, Switching: Switching
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -55 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Recovery: 50 ns
Voltage, Forward: 1.25 V
Voltage, Reverse: 250 V
Width: 0.055" (1.4mm)