Location: 
All Products

ON Semiconductor BAS16WT1G

ON Semiconductor - BAS16WT1G - DIODE SWITCH 200MA 75V SOT323 PKG
Image may be a representation.
See specs for product details.

ON Semiconductor DIODE SWITCH 200MA 75V SOT323 PKG
Mfr. Part#:
BAS16WT1G

Allied Stock#: 70100348

 RoHS Compliant Part

Resources

View BAS16WT1G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BAS Series
Capacitance, Diode: 2 pF
Capacitance, Junction: 2 pF
Configuration: Single
Current, Forward: 500 (Surge) mA
Current, Reverse: 50 μA
Current, Surge: 500 mA
Dimensions: 2.2 x 1.35 x 0.9 mm
Frequency Range: 1 MHz
Height: 0.035" (0.9mm)
Length: 0.086" (2.2mm)
Mounting Type: Surface Mount
Number of Pins: 3
Package Type: SC-70, SOT-323
Power Dissipation: 200 mW
Primary Type: Schottky Barrier
Speed, Switching: Switching
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -55 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Recovery: 6 ns
Voltage, Forward: 1.25 V
Voltage, Reverse: 100 V
Width: 0.053" (1.35mm)