Location: 
All Products

ON Semiconductor 74HCT14DTR2G

ON Semiconductor - 74HCT14DTR2G - Inverter,  Hex Schmitt,  14-Pin TSSOP
Image may be a representation.
See specs for product details.

ON Semiconductor Inverter, Hex Schmitt, 14-Pin TSSOP
Mfr. Part#:
74HCT14DTR2G

Allied Stock#: 70100339

 RoHS Compliant Part

Resources

View 74HCT14DTR2G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 74HCT Logic Series
Circuit Type: Low-Power Schottky
Current, High Level Output: Minimum of 4 mA
Current, Low Level Output: Minimum of 4 mA
Current, Supply: 40 μA
Dimensions: 5.10 x 4.50 x 1.20 mm
Function Type: 6-Channels
Height: 0.047" (1.2mm)
Input Type: Schmitt Trigger
Length: 0.2" (5.1mm)
Logic Family: 74HC
Logic Function: Inverter
Logic Type: CMOS
Maximum Propagation Delay Time @ Maximum CL: 48 ns
Mounting Type: Surface Mount
Number of Circuits: Hex
Number of Elements per Chip: 6
Number of Pins: 14
Operating Voltage Range: 4.5 to 5.5 V
Output Type: Schmitt Trigger
Package Type: TSSOP
Propagation Delay Test Condition: 50 pF
Special Features: Schmitt-Trigger
Supply Voltage: 4.5 to 5.5 V
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +125 °C
Width: 0.177" (4.5mm)