Location: 
All Products

ON Semiconductor 74HCT04DR2G

ON Semiconductor - 74HCT04DR2G - Hex Inverter,  TTL Input,  14-Pin SOIC
Image may be a representation.
See specs for product details.

ON Semiconductor Hex Inverter, TTL Input, 14-Pin SOIC
Mfr. Part#:
74HCT04DR2G

Allied Stock#: 70100338

 RoHS Compliant Part

Resources

View 74HCT04DR2G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 74HCT Logic Series
Circuit Type: Low-Power Schottky
Current, High Level Output: 4 mA
Current, Low Level Output: 4 mA
Current, Supply: 40 μA
Dimensions: 8.75 x 4.0 x 1.50 mm
Function Type: 6-Channels
Height: 0.059" (1.5mm)
Input Type: CMOS
Length: 0.344" <11/32> (8.7313mm)
Logic Family: 74HCT
Logic Function: Inverter
Logic Type: CMOS
Maximum Propagation Delay Time @ Maximum CL: 26 ns
Mounting Type: Surface Mount
Number of Circuits: Hex
Number of Elements per Chip: 6
Number of Pins: 14
Operating Voltage Range: 4.5 to 5.5 V
Output Type: TTL
Package Type: SOIC
Propagation Delay Test Condition: 50 pF
Supply Voltage: 4.5 to 5.5 V
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +125 °C
Width: 0.157" (4mm)