Location: 
All Products

ON Semiconductor 74HC86DR2G

ON Semiconductor - 74HC86DR2G - Quad 2-Input EXCLUSIVE, 14-Pin SOIC
Image may be a representation.
See specs for product details.

ON Semiconductor Quad 2-Input EXCLUSIVE, 14-Pin SOIC
Mfr. Part#:
74HC86DR2G

Allied Stock#: 70100337

 RoHS Compliant Part

Resources

View 74HC86DR2G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 74HC Logic Series
Circuit Type: Low-Power Schottky
Current, High Level Output: 5.2 mA
Current, Low Level Output: 5.2 mA
Current, Supply: 40 μA
Dimensions: 8.75 x 4.0 x 1.50 mm
Function Type: 4-Channels
Height: 0.059" (1.5mm)
Length: 0.344" <11/32> (8.7313mm)
Logic Family: 74HC
Logic Function: XOR (Exclusive OR)
Logic Type: CMOS
Maximum Propagation Delay Time @ Maximum CL: 150 ns
Mounting Type: Surface Mount
Number of Circuits: Quad
Number of Elements: 4
Number of Inputs: 2
Number of Pins: 14
Operating Voltage Range: 2 to 6 V
Output Type: CMOS, NMOS, TTL
Package Type: SOIC
Propagation Delay Test Condition: 50 pF
Supply Voltage: 2 to 6 V
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +125 °C
Width: 0.157" (4mm)