Location: 
All Products

ON Semiconductor 74HC245DTR2G

ON Semiconductor - 74HC245DTR2G - Octal 3-State Non-Inverting,  20-Pin TSSOP
Image may be a representation.
See specs for product details.

ON Semiconductor Octal 3-State Non-Inverting, 20-Pin TSSOP
Mfr. Part#:
74HC245DTR2G

Allied Stock#: 70100333

 RoHS Compliant Part

Resources

View 74HC245DTR2G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 74HC Logic Series
Circuit Type: Low-Power Schottky
Current, Supply: 40 μA
Data Flow Direction: Bi-Directional
Dimensions: 6.60 x 4.50 x 1.05 mm
Function Type: 1-Channel
Height: 0.041" (1.05mm)
Input Level: CMOS
Length: 0.259" (6.6mm)
Logic Family: HC
Logic Function: Bus Transceiver
Logic Type: CMOS
Maximum Propagation Delay Time @ Maximum CL: 110 ns
Mounting Type: Surface Mount
Number of Channels per Chip: 8
Number of Circuits: Octal
Number of Elements per Chip: 8
Number of Pins: 20
Operating Voltage Range: 2 to 6 V
Output Level: CMOS, NMOS, TTL
Package Type: TSSOP
Polarity: Non-Inverting
Propagation Delay Test Condition: 50 pF
Special Features: Non-Inverting, Tri-State
Supply Voltage: 2 to 6 V
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +125 °C
Width: 0.177" (4.5mm)