ON Semiconductor 2N7000RLRAG
MOSFET,N-Ch,VDSS 60VDC,RDS(ON) 5 Ohms,ID 200mA,TO-92 (TO-226),PD 350mW,-55degc
Mfr. Part #: 2N7000RLRAG / RS Stock #: 70100110
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.19584
100
$0.19388
250
$0.19194
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Channel Type
N
Configuration
Single
Drain Current
200 mA
Drain to Source On Resistance
6 Ω
Drain to Source Voltage
60 V
Forward Transconductance
100 μS
Gate to Source Voltage
±20 V
Input Capacitance
Maximum of 60 pF @ 25 V pF
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
3
Package Type
TO-92
Polarization
N-Channel
Power Dissipation
350 mW
Product Header
N-Channel Small Signal MOSFET
Series
MOSFET Series
Temperature Operating Range
-55 to +150 °C
Turn Off Delay Time
10 ns
Turn On Delay Time
10 ns
Voltage, Breakdown, Drain to Source
60 V