Location: 
All Products

ON Semiconductor 2N6388G

ON Semiconductor - 2N6388G - TRANSISTOR;  NPN;  TO-220AB;  80;  80;  5;  10 ADC COLLECTOR;  250 IB;  65 W @ 25C View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor TRANSISTOR; NPN; TO-220AB; 80; 80; 5; 10 ADC COLLECTOR; 250 IB; 65 W @ 25C
Mfr. Part#:
2N6388G

Allied Stock#: 70099476

 RoHS Compliant Part

 

Resources

View 2N6388G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.970 (Each)
1$0.970
10$0.748
100$0.483
1000$0.386
2500$0.326
Availability

75 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2N Bipolar Series
Configuration: Common Base
Current, Base: 250 mA
Current, Collector Cutoff: 1 mA
Current, Continuous Collector: 15 A
Current, Gain: 100
Current, Output: 10 A
Dimensions: 10.28 x 4.82 x 15.75 mm
Height: 0.62" (15.75mm)
Input Voltage: 5 V
Length: 0.404" (10.28mm)
Mounting Type: Through Hole
Number of Elements per Chip: 2
Number of Pins: 3
Package Type: TO-220AB
Polarity: NPN
Power Dissipation: 65 W
Primary Type: Si
Resistance, Thermal, Junction to Ambient: 62.5 °C/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Transistor Type: NPN
Type: Medium Power, Switch
Voltage, Collector to Base: 80 V
Voltage, Collector to Emitter: 80 V
Voltage, Collector to Emitter, Saturation: 3 V
Voltage, Emitter to Base: 5 V
Voltage, Output: 80 V
Width: 0.19" (4.82mm)