Location: 
All Products

ON Semiconductor 2N5192G

ON Semiconductor - 2N5192G - NPN-SI,  TRANSISTOR;  NPN;  80;  80;  5;  4 ADC COLLECTOR;  1 ADC IB;  40W;  7 HFE MIN.
Image may be a representation.
See specs for product details.

ON Semiconductor NPN-SI, TRANSISTOR; NPN; 80; 80; 5; 4 ADC COLLECTOR; 1 ADC IB; 40W; 7 HFE MIN.
Mfr. Part#:
2N5192G

Allied Stock#: 70100108

 RoHS Compliant Part

 

Resources

View 2N5192G Datasheet Datasheet

View More from ON Semiconductor >>
Pricing (USD) & Availability
Standard Pricing
$0.394 (Each)
1$0.394
100$0.358
250$0.328
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2N Bipolar Series
Configuration: Common Base
Current, Collector: 4 A
Current, Gain: 7
Dimensions: 7.80 x 3.00 x 11.10 mm
Frequency, Operating: 2 MHz
Height: 0.437" (11.1mm)
Length: 0.307" (7.8mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-225
Polarity: NPN
Power Dissipation: 40 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 3.12 °C/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Transistor Type: NPN
Type: Power
Voltage, Breakdown, Collector to Emitter: 80 V
Voltage, Collector to Base: 80 V
Voltage, Collector to Emitter: 80 V
Voltage, Collector to Emitter, Saturation: 1.4 V
Voltage, Emitter to Base: 5 V
Width: 0.118" (3mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.