Location: 
All Products

ON Semiconductor 2N4403G

ON Semiconductor - 2N4403G - SS T092 GP XSTR PNP 40V -LEAD FREE View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor SS T092 GP XSTR PNP 40V -LEAD FREE
Mfr. Part#:
2N4403G

Allied Stock#: 70099745

 RoHS Compliant Part

Resources

View 2N4403G Datasheet Datasheet

View More from ON Semiconductor >>
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
Brand/Series: 2N Bipolar Series
Current, Collector: 600 mA
Current, Gain: 20
Frequency: 200 MHz
Package Type: TO-92
Polarity: PNP
Power Dissipation: 1.5 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 83.3 °C/W
Type: General Purpose
Voltage, Breakdown, Collector to Emitter: 40 V
Voltage, Collector to Base: 40 V
Voltage, Collector to Emitter: 40 V
Voltage, Collector to Emitter, Saturation: 0.75 V
Voltage, Emitter to Base: 5 V
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.