Location: 
All Products

ON Semiconductor 2N4401G

ON Semiconductor - 2N4401G - SS T092 GP XSTR NPN 40V -LEAD FREE View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor SS T092 GP XSTR NPN 40V -LEAD FREE
Mfr. Part#:
2N4401G

Allied Stock#: 70099744

 RoHS Compliant Part

Resources

View 2N4401G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2N Bipolar Series
Configuration: Common Base
Current, Collector: 600 mA
Current, Gain: 20
Dimensions: 5.20 x 4.19 x 5.33 mm
Frequency, Operating: 250 MHz
Height: 0.21" (5.33mm)
Length: 0.204" (5.2mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-92
Polarity: NPN
Power Dissipation: 625 mW
Primary Type: Si
Resistance, Thermal, Junction to Case: 83.3 °C/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: NPN
Type: General Purpose
Voltage, Breakdown, Collector to Emitter: 40 V
Voltage, Collector to Base: 60 V
Voltage, Collector to Emitter: 40 V
Voltage, Collector to Emitter, Saturation: 0.75 V
Voltage, Emitter to Base: 6 V
Voltage, Saturation, Base to Emitter: 1.2 V
Width: 0.165" (4.19mm)