Location: 
All Products

ON Semiconductor 2N3906RLRAG

ON Semiconductor - 2N3906RLRAG - TRANSISTOR PNP GP SS 200MA 40V,  TO-92 PKG
Image may be a representation.
See specs for product details.

ON Semiconductor TRANSISTOR PNP GP SS 200MA 40V, TO-92 PKG
Mfr. Part#:
2N3906RLRAG

Allied Stock#: 70100180

 RoHS Compliant Part

Resources

View 2N3906RLRAG Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2N Bipolar Series
Configuration: Common Base
Current, Collector: 200 mA
Current, Gain: 30
Dimensions: 5.20 x 4.19 x 5.33 mm
Frequency, Operating: 250 MHz
Height: 0.21" (5.33mm)
Length: 0.204" (5.2mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-92
Polarity: PNP
Power Dissipation: 250 mW
Primary Type: Si
Resistance, Thermal, Junction to Case: 83.3 °C/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: PNP
Type: General Purpose
Voltage, Breakdown, Collector to Emitter: 40 V
Voltage, Collector to Base: 40 V
Voltage, Collector to Emitter: 40 V
Voltage, Collector to Emitter, Saturation: 0.4 V
Voltage, Emitter to Base: 5 V
Voltage, Saturation, Base to Emitter: 0.95 V
Width: 0.165" (4.19mm)