Location: 
All Products

ON Semiconductor 2N3904G

ON Semiconductor - 2N3904G - TRANSISTOR;  TO-92;  NPN;  40;  60;  6.0;  200 COLLECTOR;  -55 TO +155;  40 VDC (MIN.) View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor TRANSISTOR; TO-92; NPN; 40; 60; 6.0; 200 COLLECTOR; -55 TO +155; 40 VDC (MIN.)
Mfr. Part#:
2N3904G

Allied Stock#: 70099474

 RoHS Compliant Part

Resources

View 2N3904G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2N Bipolar Series
Current, Collector: 200 mA
Current, Gain: 30
Frequency: 300 MHz
Package Type: TO-92
Polarity: NPN
Power Dissipation: 1.5 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 83.3 °C/W
Type: General Purpose
Voltage, Breakdown, Collector to Emitter: 40 V
Voltage, Collector to Base: 60 V
Voltage, Collector to Emitter: 40 V
Voltage, Collector to Emitter, Saturation: 0.3 V
Voltage, Emitter to Base: 6 V