Location: 
All Products

ON Semiconductor 2N3772G

ON Semiconductor - 2N3772G - Transistor;  NPN;  60;  100;  80;  30 Collector;  15 IB;  150W;  10 mAdc,  PBF View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor Transistor; NPN; 60; 100; 80; 30 Collector; 15 IB; 150W; 10 mAdc, PBF
Mfr. Part#:
2N3772G

Allied Stock#: 70099648

 RoHS Compliant Part

 

Resources

View 2N3772G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.13 (Each)
1$4.133
50$3.926
250$3.730
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2N Bipolar Series
Configuration: Common Base
Current, Collector: 20 A
Current, Gain: 15
Dimensions: 39.37 x 8.51 x 26.67 mm
Frequency, Operating: 0.2 MHz
Height: 1.05" (26.67mm)
Length: 1.55" (39.37mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 2
Package Type: TO-204AA
Polarity: NPN
Power Dissipation: 150 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 1.17 °C/W
Temperature, Operating, Maximum: +200 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +200 °C
Transistor Type: NPN
Type: High Power
Voltage, Breakdown, Collector to Emitter: 60 V
Voltage, Collector to Base: 100 V
Voltage, Collector to Emitter: 60 V
Voltage, Collector to Emitter, Saturation: 4 V
Voltage, Emitter to Base: 7 V
Width: 0.335" (8.51mm)

Overview

NPN Power Transistors, ON Semiconductor
These ON Semiconductor transistors can amplify analog or digital signals. They can also switch DC or function as an oscillator.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.