Location: 
All Products

ON Semiconductor 1SMB5935BT3G

ON Semiconductor - 1SMB5935BT3G - 1SMB5935BT3G Zener Diode,  27V 5% 3 W SMT 2-Pin SMB View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor 1SMB5935BT3G Zener Diode, 27V 5% 3 W SMT 2-Pin SMB
Mfr. Part#:
1SMB5935BT3G

Allied Stock#: 70100302

 RoHS Compliant Part

 

Resources

View 1SMB5935BT3G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 15.
Pricing (USD) & Availability
Standard Pricing
$0.240 (Each)
1$0.240
100$0.238
250$0.236
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Brand/Series: Zener Series
Configuration: Single
Current, Forward: 200 mA
Current, Reverse: 13.9 mA
Current, Reverse, Leakage, Maximum: 1 μA
Current, Test: 13.9 mA
Dimensions: 4.60 x 3.95 x 2.28 mm
Height: 0.09" (2.28mm)
Impedance: 23 Ω
Length: 0.181" (4.6mm)
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: Case 403A
Power Dissipation: 3 W
Primary Type: Zener
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -65 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Voltage, Forward: 1.5 V
Voltage, Reverse: 27 V
Voltage, Zener: 27 V
Width: 0.156" (3.95mm)
Zener Type: Voltage Regulator
Zener Voltage Tolerance: ±5 %

Overview

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor