Location: 
All Products

ON Semiconductor 1SMB5934BT3G

ON Semiconductor - 1SMB5934BT3G - ZENER DIODE;  24V;  3W;  SMB;  19OHMSZENER IMPEDANCE,  MAXIMUM View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor ZENER DIODE; 24V; 3W; SMB; 19OHMSZENER IMPEDANCE, MAXIMUM
Mfr. Part#:
1SMB5934BT3G

Allied Stock#: 70099472

 RoHS Compliant Part

 

Resources

View 1SMB5934BT3G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.153 (Each)
1$0.153
10$0.137
100$0.130
1000$0.124
2500$0.118
10000$0.112
Availability

381 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Zener Series
Configuration: Single
Current, Forward: 200 mA
Current, Reverse: 15.6 mA
Current, Reverse, Leakage, Maximum: 1 μA
Current, Test: 15.6 mA
Dimensions: 4.60 x 3.95 x 2.28 mm
Height: 0.09" (2.28mm)
Impedance: 19 Ω
Length: 0.181" (4.6mm)
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: Case 403A
Power Dissipation: 3 W
Primary Type: Zener
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -65 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Voltage, Forward: 1.5 V
Voltage, Reverse: 24 V
Voltage, Zener: 24 V
Width: 0.156" (3.95mm)
Zener Type: Voltage Regulator
Zener Voltage Tolerance: ±5 %
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.