Location: 
All Products

ON Semiconductor 1SMB5.0AT3G

ON Semiconductor - 1SMB5.0AT3G - SUPPRESSOR,  TRANSIENT VOLTAGE;  6.7 V (TYP.) @ 10 MA;  UNIDIRECTIONAL;  30A;  600W
Image may be a representation.
See specs for product details.

ON Semiconductor SUPPRESSOR, TRANSIENT VOLTAGE; 6.7 V (TYP.) @ 10 MA; UNIDIRECTIONAL; 30A; 600W
Mfr. Part#:
1SMB5.0AT3G

Allied Stock#: 70099465

 RoHS Compliant Part

 

Resources

View 1SMB5.0AT3G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.255 (Each)
1$0.255
100$0.252
250$0.250
Availability

0 can ship immediately.

750 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1SMB Zener Series
Capacitance: 2700 pF
Clamping Voltage: 9.2 V
Configuration: Single
Current, Leakage: 800 μA
Current, Peak: 65.2 A
Current, Ratings: 65.2 A
Current, Reverse, Maximum: 800 μA
Current, Surge: 100 A
Current, Test: 10 mA
Dimensions: 4.60 x 3.95 x 2.28 mm
Direction: Uni-Directional
ESD Protection: Yes
Height: 0.09" (2.28mm)
Length: 0.181" (4.6mm)
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: SMB
Power Dissipation: 600 W
Primary Type: Diodes
Supply Voltage: 5 VDC
Suppressor Type: Voltage
Temperature, Junction, Maximum: 150 °C
Temperature, Operating: -65 to 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Termination: Solder
Type: TVS
Voltage, Breakdown: 6.4 V
Voltage, ESD: <special id="6"/>special id="80"/>16 kV
Voltage, Reverse Standoff: 5 V
Voltage, Working: 3.5 V
Width: 0.156" (3.95mm)