ON Semiconductor 1SMB14CAT3G
TVSS,Zener,For Industrial Equip,25.8A,SMD,Solder Term,0.22"Lx0.15"Wx0.095"H
Mfr. Part #: 1SMB14CAT3G / RS Stock #: 70100259
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Breakdown Voltage
15.6 V
Capacitance
590 pF
Clamping Voltage
23.2 V
Configuration
Single
ESD Protection
Yes
ESD Voltage
>16 kV
For Use With
Industrial Equipment
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Surface Mount
Number of Pins
2
Package Type
SMB
Peak Current
25.8 A
Power Dissipation
600 W
Primary Type
Zener
Product Header
1SMB10CAT3 Series Surface Mount Zener Overvoltage Transient Suppressor
Reverse Standoff Voltage
14 V
Series
Zener Series
Surge Current
25.8 A
Temperature Operating Range
-65 to +150 °C
Termination
Solder
Test Current
1 mA
Type
Zener