Location: 
All Products

ON Semiconductor 1SMB10CAT3G

ON Semiconductor - 1SMB10CAT3G - 1SMB10CAT3G,  Bi-Directional TVS Diode,  600W,  2-Pin SMB
Image may be a representation.
See specs for product details.

ON Semiconductor 1SMB10CAT3G, Bi-Directional TVS Diode, 600W, 2-Pin SMB
Mfr. Part#:
1SMB10CAT3G

Allied Stock#: 70100253

 RoHS Compliant Part

 

Resources

View 1SMB10CAT3G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.322 (Each)
1$0.322
100$0.318
250$0.315
Availability

0 can ship immediately.

1040 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Zener Series
Capacitance: 805 pF
Clamping Voltage: 17 V
Configuration: Single
Current, Peak: 35.3 A
Current, Surge: 35.3 A
Current, Test: 1 mA
Dimensions: 4.57 x 3.81 x 2.41 mm
Direction: Bi-Directional
ESD Protection: Yes
For Use With: Industrial Equipment
Height: 0.095" (2.41mm)
Length: 0.179" (4.57mm)
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: SMB
Power Dissipation: 600 W
Primary Type: Zener
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Termination: Solder
Type: Zener
Voltage, Breakdown: 11.1 V
Voltage, ESD: <special id="6"/>special id="80"/>16 kV
Voltage, Reverse Standoff: 10 V
Width: 0.15" (3.81mm)