ON Semiconductor 1N5908G
TVS DIODE 5VWM 8.5VC AXIAL
Mfr. Part #: 1N5908G / RS Stock #: 70099729
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.47
2
$0.461
5
$0.447
10
$0.428
25
$0.40
50
$0.367
100
$0.329
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Breakdown Voltage
6 V
Clamping Voltage
8.5 V
Configuration
Single
Diameter
5.3 mm
For Use With
Industrial Equipment
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Number of Pins
2
Package Type
Case 41A
Peak Current
120 A
Power Dissipation
1500 W
Primary Type
Zener
Product Header
1N5908 Series Unidirectional Transient Voltage Suppressor
Reverse Standoff Voltage
5 V
Series
1N5908 Rectifier Series
Surge Current
200 A
Temperature Operating Range
-65 to +175 °C
Termination
Solder
Test Current
1 mA
Type
Zener
Working Voltage
3.5 V