Location: 
All Products

ON Semiconductor 1N5822RLG

ON Semiconductor - 1N5822RLG - ON Semi 1N5822RLG,  Schottky Diode,  40V 3A,  2-Pin DO-201AD View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor ON Semi 1N5822RLG, Schottky Diode, 40V 3A, 2-Pin DO-201AD
Mfr. Part#:
1N5822RLG

Allied Stock#: 70100176

 RoHS Compliant Part

 

Resources

View 1N5822RLG Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 150.
Pricing (USD) & Availability
Standard Pricing
$0.379 (Each)
50$0.379
100$0.376
250$0.372
Availability

150 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Brand/Series: 1N5800 Rectifier Series
Current, Forward, Continuous: 3 A
Current, Reverse: 20 mA
Current, Surge: 80 A
Package Type: DO-201AD
Primary Type: Schottky Barrier
Temperature, Junction, Maximum: 125 °C
Temperature, Operating: -65 to 125 °C
Voltage, Forward: 0.525 V
Voltage, Reverse: 40 V

Overview

Schottky Barrier Diodes, 3A to 9A, ON Semiconductor
The ON Semiconductor range of Schottky diodes can be used in fast switching applications.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.