Location: 
All Products

ON Semiconductor 1N5370BG

ON Semiconductor - 1N5370BG - ZEN SUR40 REG 5W 56V -LEAD FREE
Image may be a representation.
See specs for product details.

ON Semiconductor ZEN SUR40 REG 5W 56V -LEAD FREE
Mfr. Part#:
1N5370BG

Allied Stock#: 70099716

 RoHS Compliant Part

Resources

View 1N5370BG Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1N5300 Rectifier Series
Current, Forward: 1 A
Current, Reverse: 20 mA
Current, Surge: 2.3 A
Package Type: Case 17
Power Dissipation: 5 W
Primary Type: Zener
Temperature, Junction, Maximum: +200 °C
Temperature, Operating: -65 to +200 °C
Voltage, Forward: 1.2 V
Voltage, Reverse: 56 V