Location: 
All Products

ON Semiconductor 1.5SMC6.8AT3G

ON Semiconductor - 1.5SMC6.8AT3G - 1.5SMC6.8AT3G,  Uni-Directional TVS Diode,  1500W,  2-Pin SMC View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor 1.5SMC6.8AT3G, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
Mfr. Part#:
1.5SMC6.8AT3G

Allied Stock#: 70100237

 RoHS Compliant Part

Resources

View 1.5SMC6.8AT3G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Zener Series
Clamping Voltage: 10.5 V
Configuration: Single
Current, Peak: 143 A
Current, Surge: 200 A
Current, Test: 10 mA
Dimensions: 7.11 x 6.10 x 2.41 mm
Direction: Uni-Directional
ESD Protection: Yes
For Use With: Industrial Equipment
Height: 0.095" (2.41mm)
Length: 0.279" (7.11mm)
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: SMC
Power Dissipation: 1500 W
Primary Type: Zener
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Termination: Solder
Type: Zener
Voltage, Breakdown: 6.45 V
Voltage, ESD: <special id="6"/>special id="80"/>16 kV
Voltage, Reverse Standoff: 5.8 V
Voltage, Working: 3.5 V
Width: 0.24" (6.1mm)

Overview

1500W Zener Transient Voltage Suppressor (Unidirectional)
The SMC series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability, low zener impedance and fast response time.