Location: 
All Products

Omron Electronic Components V-21-1C6

Omron Electronic Components - V-21-1C6 - SW MINI SPDT 21A PIN PLNGR 250V View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components SW MINI SPDT 21A PIN PLNGR 250V
Mfr. Part#:
V-21-1C6

Allied Stock#: 70175961

 RoHS Compliant Part

 

Resources

View V-21-1C6 Datasheet Datasheet

View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$3.37 (Each)
1$3.371
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: V Series

Overview

Long service life, high vibration and shock resistance, and easy installation. Solder/quick-connect (#187) terminals. Thermoset resin body allows wide operating temperature range of –25°C to 80°C (–13° to 176°F). Body Size: 27.8 × 15.9 × 10.3 mm. Heavy-Duty Load: SPDT contacts (non-inductive, resistive) 15 A @ 250 VAC. UL Recognized and CSA Approved.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.