Omron Electronic Components SS-5GL2
Subminiature Basic Switch, Hinge Roller Lever, 5A, Gen Purpose, 125V, 50g
Mfr. Part #: SS-5GL2 / RS Stock #: 70176078
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.03
5
$2.79
10
$2.67
20
$2.42
100
$2.27
250
$1.97
Additional Inventory
Can ship in 10 days:
49000
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Roller Lever
Alternate Mfr Part Number
SS-5GL2 ; SS-5GL2 (Q)
Body Style
Subminiature
Contact Form
SPDT
Current Rating
5 A
Dielectric Strength
1500 VAC
Mounting Hole Size
2.4 mm
Number of Poles
1
Operating Force
50 gf
Operation
Snap Action
Standards
UL Recognized, CSA Certified
Temperature Rating
-25 to +85 C
Termination
Solder Lugs
Type
Basic
Voltage Rating
125 V
Overview
Hinge Roller Lever Actuator Type, 5 A, Subminiature Basic Switches
Three load switching capacities to choose from in a compact snap action switch. Long service life, high vibration and shock resistance, and easy installation. Solder terminals. Body Size: 19.8 × 10.2 × 6.4 mm (0.78" × 0.40" × 0.25") . Heavy-Duty Load: rivet contacts (non-inductive, resistive) 10.1 A @ 125 VAC/250 VAC, 10.1 A @ 8 VDC/14 VDC, 4 A @ 30 VDC; 20 A max. inrush current NC, 15 A max. inrush current NO. Standard Load: Rivet contacts (non-inductive, resistive); 5 A @ 125 VAC, 3 A @ 250 VAC, 5 A @ 8 VDC/14 VDC, 4 A 30 VDC; 20 A max. inrush current NC, 10 A max. inrush current NO. Microvoltage/Current Load: Bifurcated crossbar contacts (non-inductive, resistive); 0.1 A @ 125 VAC/ 30 VDC; 1 A max. inrush current.
Economical, Subminiature Snap Action Switch Offers Long Service Life (30 Million Operations Minimum, Mechanical)
All Models Are Free from Overtravel Restrictions, Permit Easy Setting
Wide Switching Capacity Range from Microvoltage/Current Loads (1 mA at 5 VDC to High-Capacity Loads 10.1 A at 250 VAC)
Standard Operating Force, Low Force or Super-Low Force Models Available
RoHS Compliant
Three load switching capacities to choose from in a compact snap action switch. Long service life, high vibration and shock resistance, and easy installation. Solder terminals. Body Size: 19.8 × 10.2 × 6.4 mm (0.78" × 0.40" × 0.25") . Heavy-Duty Load: rivet contacts (non-inductive, resistive) 10.1 A @ 125 VAC/250 VAC, 10.1 A @ 8 VDC/14 VDC, 4 A @ 30 VDC; 20 A max. inrush current NC, 15 A max. inrush current NO. Standard Load: Rivet contacts (non-inductive, resistive); 5 A @ 125 VAC, 3 A @ 250 VAC, 5 A @ 8 VDC/14 VDC, 4 A 30 VDC; 20 A max. inrush current NC, 10 A max. inrush current NO. Microvoltage/Current Load: Bifurcated crossbar contacts (non-inductive, resistive); 0.1 A @ 125 VAC/ 30 VDC; 1 A max. inrush current.