Location: 
All Products

Omron Electronic Components G9EA-1-CA-DC12

Omron Electronic Components - G9EA-1-CA-DC12 - Relay; E-Mech; Power; SPST-NO; Cur-Rtg 60A; Ctrl-V 12DC; Vol-Rtg 400DC; PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Power; SPST-NO; Cur-Rtg 60A; Ctrl-V 12DC; Vol-Rtg 400DC; PCB Mnt
Mfr. Part#:
G9EA-1-CA-DC12

Allied Stock#: 70175346

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$184.74 (Each)
1$184.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G9E Series
Coil Resistance: 12.8 Ohms
Contact Form: SPST-NO
Contact Resistance: 30 Milliohms (Max.)
Current Rating: 60 A
Dielectric Rating: 2500 VAC
Dimensions: 2.87" L x 1.42" W x 2.64" H
Function: General Purpose
Material, Contact: Ag Alloy
Mounting Type: PCB
Relay Type: Electro Mechanical
Standards: UL, CSA
Temperature, Operating, Maximum: 50 °C
Temperature, Operating, Minimum: -40 °C
Termination: Leadwires
Voltage Rating: 400 VDC
Voltage, Control: 12 VDC
Voltage, Drop, On-State: 0.1 V (Max.)

Overview

Power Relay
  • Compact and capable of switching high voltage, high current DC loads
  • Unique arc deflection and extinguishing design

  • G9EA Series Are Compact in Size
  • Low Noise
  • Operating Temperature: G9EA Series: -40° to 70°C; G9EC Series: -40° to 50°C