Location: 
All Products

Omron Electronic Components G9EA-1-B DC24

Omron Electronic Components - G9EA-1-B DC24 - Relay; E-Mech; Power; SPST-NO; Cur-Rtg 60A; Ctrl-V 24DC; Vol-Rtg 400DC; Screw; UL,  CSA View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Power; SPST-NO; Cur-Rtg 60A; Ctrl-V 24DC; Vol-Rtg 400DC; Screw; UL, CSA
Mfr. Part#:
G9EA-1-B DC24

Allied Stock#: 70175343

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$142.33 (Each)
1$142.330
Availability

38 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G9E Series
Contact Form: SPST-NO
Current Rating: 60 A
Dielectric Rating: 2500 VAC
Dimensions: 2.87" L x 1.42" W x 2.64" H
Function: General Purpose
Material, Contact: Ag Alloy
Relay Type: Electro Mechanical
Standards: UL, CSA
Termination: Screws
Voltage Rating: 400 VDC
Voltage, Control: 24 VDC
Voltage, Drop, On-State: 0.1 V (Max.)

Overview

Power Relay
  • Compact and capable of switching high voltage, high current DC loads
  • Unique arc deflection and extinguishing design

  • G9EA Series Are Compact in Size
  • Low Noise
  • Operating Temperature: G9EA Series: -40° to 70°C; G9EC Series: -40° to 50°C