Location: 
All Products

Omron Electronic Components G8W-1C7T-R-DC12

Omron Electronic Components - G8W-1C7T-R-DC12 - Relay;  E-Mech;  Automotive;  SPDT;  Cur-Rtg 35A (NO),  20 A (NC);  Ctrl-V 12DC;  Plug-In View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Automotive; SPDT; Cur-Rtg 35A (NO), 20 A (NC); Ctrl-V 12DC; Plug-In
Mfr. Part#:
G8W-1C7T-R-DC12

Allied Stock#: 70175720
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G8W Series
Contact Form: SPDT
Function: Automotive
Mounting Type: Socket
Number of Pins: 5
Relay Type: Electromechanical
Termination: QC Tabs
Voltage Rating: 120 VDC
Voltage, Control: 12 VDC

Overview


  • Wide Temperature Range: -40°C To 125°C
  • Standard ISO Terminal Footprint
  • Handles Heavy Automotive Load; Inrush Current 100 A
  • High Current Path Fully Welded; Reduces Heat Buildup at Full Load
  • Made in North America
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.