Location: 
All Products

Omron Electronic Components G8W-1A7T-R-DC12

Omron Electronic Components - G8W-1A7T-R-DC12 - Relay; E-Mech; Automotive; SPST-NO; Cur-Rtg35A; Ctrl-V 12DC; Vol-Rtg 120DC; Plug-In View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Automotive; SPST-NO; Cur-Rtg35A; Ctrl-V 12DC; Vol-Rtg 120DC; Plug-In
Mfr. Part#:
G8W-1A7T-R-DC12

Allied Stock#: 70175717
View More from Omron Electronic Components >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
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
Brand/Series: G8W Series
Contact Form: SPST-NO
Current Rating: 35 A
Function: Automotive
Mounting Type: Socket
Number of Pins: 5
Relay Type: Electro Mechanical
Termination: QC Tabs
Voltage Rating: 120 VDC
Voltage, Control: 12 VDC

Overview


  • Wide Temperature Range: -40°C To 125°C
  • Standard ISO Terminal Footprint
  • Handles Heavy Automotive Load; Inrush Current 100 A
  • High Current Path Fully Welded; Reduces Heat Buildup at Full Load
  • Made in North America