Location: 
All Products

Omron Electronic Components G8P1C4TPDC24BYOMZ

Omron Electronic Components - G8P1C4TPDC24BYOMZ - Relay; E-Mech; Power; SPDT; Cur-Rtg 20 A (NO,  NC),  10 A (NC); Ctrl-V 24DC; PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Power; SPDT; Cur-Rtg 20 A (NO, NC), 10 A (NC); Ctrl-V 24DC; PCB Mnt
Mfr. Part#:
G8P1C4TPDC24BYOMZ

Allied Stock#: 70176222

 RoHS Compliant Part

View More from Omron Electronic Components >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G8P Series
Contact Form: SPDT
Current Rating: 10 A
Function: Power
Mounting Type: PCB
Power Rating: 5000 VA/560 W (NO), 2500 VA/280 W (NC)
Relay Type: Electro Mechanical
Standards: UL, CSA, VDE
Termination: Quick Connect
Voltage Rating: 250 VAC
Voltage, Control: 24 VDC

Overview


Power PCB relays ideal for HVAC applications. Available with quick-connect terminals. Meets UL 873 column A spacings up to 300 V. UL Class F coil insulation standard. Coil power of 900 mW. Contacts Rated: 30 A (SPST-NO), 20/10 A (SPDT). PCB, PCB+QC and Flange-Mount version also available in open frame. Flange-Mount version is vented.

Features
  • Up to 30 Amp Switching Capacity in Compact Package
  • Available with Quick-Connect Terminals for Easy Load Connecting
  • UL Class F Coil Insulation Standard
  • Complies with UL 873 and UL 508 Column A Spacings Up to 300 V
  • Minimum 6 kV Impulse Surge Withstand
  • Ideal for Home and Industrial Appliances, HVAC (Heating, Ventilating, and Air Conditioning), and Many Other Applications
  • UL/CSA, VDE Approvals