Location: 
All Products

Omron Electronic Components G8P1C2TFDC12

Omron Electronic Components - G8P1C2TFDC12 - Relay; E-Mech; Power; SPDT; Cur-Rtg 20 A (NO,  NC),  10 A (NC); Ctrl-V 12DC; Flange Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Power; SPDT; Cur-Rtg 20 A (NO, NC), 10 A (NC); Ctrl-V 12DC; Flange Mnt
Mfr. Part#:
G8P1C2TFDC12

Allied Stock#: 70176225

 RoHS Compliant Part

View More from Omron Electronic Components >>
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
Brand/Series: G8P Series
Contact Form: SPDT
Current Rating: 10 A
Function: General Purpose
Mounting Type: Panel Mount
Power Rating: 5000 VA/560 W (NO), 2500 VA/280 W (NC)
Relay Type: Electro Mechanical
Standards: UL, CSA, VDE
Termination: QC Tabs
Voltage Rating: 250 VAC
Voltage, Control: 12 VDC

Overview


Power PCB relays ideal for HVAC applications. Available with quick-connect terminals. Meets UL 873 column A spacings up to 300 V. UL Class F coil insulation standard. Coil power of 900 mW. Contacts Rated: 30 A (SPST-NO), 20/10 A (SPDT). PCB, PCB+QC and Flange-Mount version also available in open frame. Flange-Mount version is vented.

Features
  • Up to 30 Amp Switching Capacity in Compact Package
  • Available with Quick-Connect Terminals for Easy Load Connecting
  • UL Class F Coil Insulation Standard
  • Complies with UL 873 and UL 508 Column A Spacings Up to 300 V
  • Minimum 6 kV Impulse Surge Withstand
  • Ideal for Home and Industrial Appliances, HVAC (Heating, Ventilating, and Air Conditioning), and Many Other Applications
  • UL/CSA, VDE Approvals