Location: 
All Products

Omron Electronic Components G8P1APDC24

Omron Electronic Components - G8P1APDC24 - Relay; E-Mech; Power; SPST-NO; Cur-Rtg 30/20AAC/ADC; Ctrl-V 24DC; Vol-Rtg 250/28AC/DC
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Power; SPST-NO; Cur-Rtg 30/20AAC/ADC; Ctrl-V 24DC; Vol-Rtg 250/28AC/DC
Mfr. Part#:
G8P1APDC24

Allied Stock#: 70175713

 RoHS Compliant Part

View More from Omron Electronic Components >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G8P Series
Contact Form: SPST-NO
Current Rating: 30 A
Function: Power
Mounting Type: PCB
Number of Pins: 4
Power Rating: 7500/560 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, VDE
Termination: Through Hole
Voltage Rating: 250 VAC
Voltage, Control: 24 VDC

Overview


Power PCB relays ideal for HVAC applications. Available with quick-connect terminals. Meets UL 873 column A spacings up to 300 V. UL Class F coil insulation standard. Coil power of 900 mW. Contacts Rated: 30 A (SPST-NO), 20/10 A (SPDT). PCB, PCB+QC and Flange-Mount version also available in open frame. Flange-Mount version is vented.

Features
  • Up to 30 Amp Switching Capacity in Compact Package
  • Available with Quick-Connect Terminals for Easy Load Connecting
  • UL Class F Coil Insulation Standard
  • Complies with UL 873 and UL 508 Column A Spacings Up to 300 V
  • Minimum 6 kV Impulse Surge Withstand
  • Ideal for Home and Industrial Appliances, HVAC (Heating, Ventilating, and Air Conditioning), and Many Other Applications
  • UL/CSA, VDE Approvals