Location: 
All Products

Omron Electronic Components G8P1A2TFDC24BYOMZ

Omron Electronic Components - G8P1A2TFDC24BYOMZ - Relay; E-Mech; Power; SPST-NO; Cur-Rtg 30/20AAC/ADC; Ctrl-V 24DC; Vol-Rtg 250/28AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Power; SPST-NO; Cur-Rtg 30/20AAC/ADC; Ctrl-V 24DC; Vol-Rtg 250/28AC/DC
Mfr. Part#:
G8P1A2TFDC24BYOMZ

Allied Stock#: 70176224

 RoHS Compliant Part

View More from Omron Electronic Components >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
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
Brand/Series: G8P Series
Contact Form: SPST-NO
Current Rating: 30 A
Diameter, Mounting: 0.043 in. Dia. (Two), 0.08 in. Dia. (Three)
Dielectric Rating: 2500 VAC @ 50⁄60 Hz, 1 Minute (Coil to Contacts), 1500 VAC @ 50⁄60 Hz, 1 Minute (between Contacts)
Dimensions: 1.10" L (Typ.) x 0.67" H (Typ.)
Function: General Purpose
Material, Contact: AgCdO
Mounting Type: Panel Mount
Power Rating: 7500/560 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, VDE
Temperature, Operating, Maximum: 105 °C
Temperature, Operating, Minimum: -55 °C
Termination: QC Tabs
Voltage Rating: 250 VAC
Voltage, Control: 24 VDC

Overview

Relay, Power PCB, Current Rating 30 A

Power PCB relays ideal for HVAC applications. Available with quick-connect terminals. Meets UL 873 column A spacings up to 300 V. UL Class F coil insulation standard. Coil power of 900 mW. Contacts Rated: 30 A (SPST-NO), 20/10 A (SPDT). PCB, PCB+QC and Flange-Mount version also available in open frame. Flange-Mount version is vented.

Features
  • Up to 30 Amp Switching Capacity in Compact Package
  • Available with Quick-Connect Terminals for Easy Load Connecting
  • UL Class F Coil Insulation Standard
  • Complies with UL 873 and UL 508 Column A Spacings Up to 300 V
  • Minimum 6 kV Impulse Surge Withstand
  • Ideal for Home and Industrial Appliances, HVAC (Heating, Ventilating, and Air Conditioning), and Many Other Applications
  • UL/CSA, VDE Approvals