Location: 
All Products

Omron Electronic Components G8JN-1C7T-R-DC12

Omron Electronic Components - G8JN-1C7T-R-DC12 - Relay; E-Mech; Automotive; SPDT; Cur-Rtg 35/20A (NO/NC); Ctrl-V 12DC; Plug-In; 5 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Automotive; SPDT; Cur-Rtg 35/20A (NO/NC); Ctrl-V 12DC; Plug-In; 5 Pin
Mfr. Part#:
G8JN-1C7T-R-DC12

Allied Stock#: 70175711

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$4.88 (Each)
1$4.876
Availability

260 can ship immediately.

1200 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G8JN Series
Contact Form: SPDT
Current Rating: 20 A
Function: Automotive
Mounting Type: Socket
Number of Pins: 5
Relay Type: Electro Mechanical
Termination: QC Tabs
Voltage, Control: 12 VDC

Overview


  • Wide Temperature Range: -40°C to 125°C
  • Standard ISO Terminal Footprint
  • Handles Heavy Automotive Load; Inrush Current 100 A
  • High Current Path Fully Welded; Reduces Heat Buildup at Full Load
  • Made in North America
  • Coil Ratings: 12 VDC, 74 Ohms
  • Contact Form: SPDT