Location: 
All Products

Omron Electronic Components G7L1ATUBCBAC100120

Omron Electronic Components - G7L1ATUBCBAC100120 - RELAY
Image may be a representation.
See specs for product details.

Omron Electronic Components RELAY
Mfr. Part#:
G7L1ATUBCBAC100120

Allied Stock#: 70178742

 RoHS Compliant Part

View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

23540 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: G7L Series
Contact Form: SPST-NO

Overview

Panel Mount type switches 30A 1FormA and 25A 2FormA Resistive at 220VAC while PCB type switches 20A 1FormA and 2FormA Resistive at 220VAC
100/120VAC Coil activates between 100 to 120 VAC at either 50 or 60 Hz
No contact chattering for mometary voltage drops up to 50 percent of rated voltage
UL rated 3HP 240/277 VAC 100K cycles and Ballast rating of 20A 277VAC 10K cycles
Flame-resistant materials (UL94V-0) used for all insulation
Standard models are UL, CSA, and TUV approved (VDE versions available)
Available in Screw, Quick Connect, and PCB Terminals
Conforms to IEC 950
Track Mounting Adapter available for G7L-1(2)-A-B(T)(J)-CB Models