Location: 
All Products

Omron Electronic Components G7L-2A-TUBJ-80-CB DC24

Omron Electronic Components - G7L-2A-TUBJ-80-CB DC24 - Relay; E-Mech; DPST-NO; Ctrl-V 24DC; 25A; 250VAC; Panel Mount; QC Terminal; G7L Series View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; DPST-NO; Ctrl-V 24DC; 25A; 250VAC; Panel Mount; QC Terminal; G7L Series
Mfr. Part#:
G7L-2A-TUBJ-80-CB DC24

Allied Stock#: 70179694

 RoHS Compliant Part

 

Resources

View G7L-2A-TUBJ-80-CB DC24 Datasheet Datasheet

View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$11.81 (Each)
1$11.813
5$11.341
25$10.750
50$9.214
100$7.679
Availability

40 can ship immediately.

120 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G7L Series
Contact Form: DPST-NO
Current Rating: 25 A
Function: General Purpose
Mounting Type: Panel Mount
Relay Type: Electro Mechanical
Special Features: Test Button
Termination: QC Terminal
Voltage Rating: 250 VAC
Voltage, Control: 24 VDC

Overview

Panel Mount type switches 30A 1FormA and 25A 2FormA Resistive at 220VAC while PCB type switches 20A 1FormA and 2FormA Resistive at 220VAC
100/120VAC Coil activates between 100 to 120 VAC at either 50 or 60 Hz
No contact chattering for mometary voltage drops up to 50 percent of rated voltage
UL rated 3HP 240/277 VAC 100K cycles and Ballast rating of 20A 277VAC 10K cycles
Flame-resistant materials (UL94V-0) used for all insulation
Standard models are UL, CSA, and TUV approved (VDE versions available)
Available in Screw, Quick Connect, and PCB Terminals
Conforms to IEC 950
Track Mounting Adapter available for G7L-1(2)-A-B(T)(J)-CB Models
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.