Location: 
All Products

Omron Electronic Components G6Z-1PE-DC24

Omron Electronic Components - G6Z-1PE-DC24 - Relay; E-Mech; Freq (RF); SPDT; Cur-Rtg 10mA; Ctrl-V 24DC; Vol-Rtg 30AC/DC; 9 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Freq (RF); SPDT; Cur-Rtg 10mA; Ctrl-V 24DC; Vol-Rtg 30AC/DC; 9 Pin
Mfr. Part#:
G6Z-1PE-DC24

Allied Stock#: 70175338

 RoHS Compliant Part

Resources

View G6Z-1PE-DC24 Datasheet Datasheet

View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Brand/Series: G6Z Series
Contact Form: SPDT
Current Rating: 0.01 A
Dielectric Rating: 1000 VAC @ 50⁄60 Hz for 1 Minute (Coil and Contacts), 500 VAC @ 50⁄60 Hz for 1 Minute (Coil and Ground, Contacts and Ground), 500 VAC @ 50⁄60 Hz for 1 Minute (Contacts of Same Polarity)
Dimensions: 20mm L x 8.6mm W x 8.9mm H
Function: Frequency (RF)
Mounting Type: PCB
Number of Pins: 9
Power Rating: 10 W
Relay Type: Electro Mechanical
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -40 °C
Termination: Through Hole
Voltage Rating: 30 VAC/VDC
Voltage, Control: 24 VDC

Overview

High Frequency Relay, SPDT Contact Form, 30 VAC/VDC Rated Voltage, 0.5 A Rated Current
  • Superior high-frequency characteristics include an isolation of 30 dB min., 60-65 dB isolation at 900 MHz, insertion loss of 0.5 dB max., and V.SWR of 1.5 max. at 2.6 GHz
  • Triplate micro stripline technology assures superior high-frequency characteristics
  • Miniature dimensions 20 mm L x 8.6 mm W x 8.9 mm H
  • RoHS compliant

  • Superior High-Frequency Characteristics 60-65 dB Isolation at 900 MHz, Insertion Loss of 0.5 dB Max., and V.SWR of 1.5 Max. at 2.6 GHz
  • Triplate Micro Stripline Technology Assures Superior High-Frequency Characteristics
  • Miniature Dimensions of 20 × 8.6 × 8.9 mm (L × W × H)
  • Available Models Include Single-Coil Latching (200 mW), Dual Coil Latching (360 mW), and Models with
    Reverse Contact Arrangement (200 mW)
  • Series Includes Versions with an E-Shape Terminal Structure, and Models with a Y-Shape Terminal Structure, Allowing Greater Freedom with PCB Design
  • Models with 75Ω Impedance and 50Ω Impedance
  • Surface Mount or PCB